Arrow Electronic Components Online
Connector Accessories

MS27741-7

Connector Accessories TAG Ring Shell Size 7

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    TAG Ring
  • Body Orientation
    Straight
  • Product Diameter (mm)
    29.7
  • Product Length (mm)
    11.1

Documentation and Resources

Datasheets
Design resources