Arrow Electronic Components Online
MS27656T21B35SLC|AMPHENOL|simage
MS27656T21B35SLC|AMPHENOL|limage
Connector Circular

MS27656T21B35S-LC

Conn Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    79
  • Number of Terminals
    79
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    21-35
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    500VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Bayonet Lock
  • Product Length (mm)
    32.35
  • Product Depth (mm)
    39.67
  • Product Height (mm)
    39.67

Documentation and Resources

Datasheets
Design resources