Arrow Electronic Components Online
MS27656T17B8P|SOURIAU|simage
MS27656T17B8P|SOURIAU|limage
Connector Circular

MS27656T17B8P

Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Medical

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    17-8
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Aluminum
  • Shell Plating
    Olive Green Cadmium
  • Housing Color
    Green
  • Maximum Current Rating (A)
    13
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    3.8
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.73
  • Product Depth (mm)
    33.8
  • Product Height (mm)
    33.8
Order Quantity

Documentation and Resources

Datasheets
Design resources