Connector Circular
MS27656T15B18PC
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Corsair Electrical ConnectorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
C
Number of Ports
1
Number of Contacts
18
Number of Terminals
18
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
15-18
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
34.89
Product Depth (mm)
30.96
Product Height (mm)
30.96

