Arrow Electronic Components Online
MS27656E15F18SB|CORSAIRC|simage
MS27656E15F18SB|CORSAIRC|limage
Connector Circular

MS27656E15F18SB

Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

Corsair Electrical Connectors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    B
  • Number of Ports
    1
  • Number of Contacts
    18
  • Number of Terminals
    18
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    15-18
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Stainless Steel
  • Shell Plating
    Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    34.89
  • Product Depth (mm)
    30.96
  • Product Height (mm)
    30.96

Documentation and Resources

Datasheets
Design resources