Connector Accessories
MS27511F16R
Connector Accessories Receptacle Protective Cover Electroless Nickel Finish Shell Size 16
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.7080
Automotive
No
PPAP
No
Type
Receptacle Protective Cover
Body Orientation
Straight
Product Length (mm)
14.5
Order Quantity