Connector Accessories
MS27511C14C
Connector Accessories Receptacle Protection Cap With Chain Anodic Coating Finish Shell Size 14
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Receptacle Protection Cap
Product Diameter (mm)
28.58
Product Length (mm)
20.62
We don't have prices now, please check later.
Order Quantity