Connector Accessories
MS27511B24C
Connector Accessories Receptacle Protection Cap With Chain Olive Drab Cadmium Over Nickel Finish Shell Size 24
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
ATO
Automotive
No
PPAP
No
Type
Receptacle Protection Cap
Product Diameter (mm)
44.45
Product Length (mm)
20.62