Arrow Electronic Components Online
MS27511B24C|AMPHENOL|limage
MS27511B24C|AMPHENOL|simage
Connector Accessories

MS27511B24C

Connector Accessories Receptacle Protection Cap With Chain Olive Drab Cadmium Over Nickel Finish Shell Size 24

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Protection Cap
  • Product Diameter (mm)
    44.45
  • Product Length (mm)
    20.62

Documentation and Resources

Datasheets
Design resources