Connector Accessories
MS27511B14N
Connector Accessories Receptacle Protection Cap Without Chain Shell Size 14 Olive Drab and Cadmium
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Type
Cap
Body Orientation
Straight
Product Diameter (mm)
28.58
Product Length (mm)
20.62
We don't have prices now, please check later.
Order Quantity