Arrow Electronic Components Online
No Image Available
Connector Accessories

MS27511B14C

Connector Accessories Receptacle Protection Cap Straight

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Protection Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Diameter (mm)
    28.58
  • Product Length (mm)
    20.62
Order Quantity

Documentation and Resources

Datasheets
Design resources