Connector Accessories
MS27511A14A
Connector Accessories Receptacle Protective Cover Straight Aluminum Cadmium
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Receptacle Protective Cover
Body Orientation
Straight
Material
Aluminum
Plating
Cadmium
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Length (mm)
14.5
Order Quantity