Connector Accessories
MS27510F12C
Connector Accessories Plug Protective Cover Electroless Nickel Finish Shell Size 12
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Plug Protective Cover
Body Orientation
Straight
Product Diameter (mm)
25.4
Product Length (mm)
14.5