Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Plug Protection Cap
Connector Type
Connector Circular
Body Orientation
Straight
Product Diameter (mm)
38.1
Product Length (mm)
20.62
We don't have prices now, please check later.
Order Quantity