Connector Circular
MS27508E14B18B
Conn Circular SKT 18 POS Crimp ST Box Mount 18 Terminal 1 Port
AmphenolYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
18
Number of Terminals
18
Contact Gender
SKT
Termination Method
Crimp
Shell Size/Insert Arrangement
14-18
Less Contact
Yes
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
850VDC, 600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Product Length (mm)
17.06
Product Depth (mm)
28.57
Product Height (mm)
28.57
Order Quantity

