Arrow Electronic Components Online
MS27506F242|GLENAIR|simage
MS27506F242|GLENAIR|limage
Backshells

MS27506F24-2

Strain Relief Clamp 180° 24 Shell Size Electroless Nickel Aluminum Non Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    21.7
  • Shell Size
    24
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Coupling Type
    Non Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Style
    Strain Relief Clamp

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources