Backshells
MS27506B12-2
Strain Relief Clamp 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
12
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling Type
Non Self Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Style
Strain Relief Clamp
We don't have prices now, please check later.
Order Quantity

