Connector Accessories
MS27502F13A
Connector Accessories Receptacle Protection Cap Without Chain Shell Size 13 Electroless Nickel
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Cap
Body Orientation
Straight
Product Diameter (mm)
28.58
Product Length (mm)
21.44