Connector Accessories
MS27501F19C
Connector Accessories Plug Protection Cap With Chain Shell Size 19 Electroless Nickel
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Cap
Product Diameter (mm)
36.53
Product Length (mm)
23.01
We don't have prices now, please check later
Order Quantity