Connector Accessories
MS27501F17CN
Connector Accessories Plug Protective Covers Electroless Nickel
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
MS27501F17CN
Automotive
No
PPAP
No
Type
Plug Protective Cover
Body Orientation
Straight
Product Diameter (mm)
33.5
Product Length (mm)
22.9
Order Quantity