Connector Accessories
MS27501F17C
Connector Accessories Plug Protective Covers Electroless Nickel
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Plug Protective Cover
Body Orientation
Straight
Product Diameter (mm)
33.5
Product Length (mm)
22.9
Order Quantity