Connector Accessories
MS27501B15CL
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Plug Protective Cover
Body Orientation
Straight
Material
Aluminum
Plating
Cadmium
Color
Olive Drab
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
30.2
Product Length (mm)
22.9

