Connector Circular
MS27497T22B55PB
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
55
Number of Terminals
55
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
22-55
Less Contact
No
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Product Length (mm)
22.47
Product Depth (mm)
39.67
Product Height (mm)
39.67

