Connector Circular
MS27497T10F5PD
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Corsair Electrical ConnectorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
D
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
10-5
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Stainless Steel
Shell Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Depth (mm)
24.23
Product Height (mm)
24.23

