Connector Accessories
MS27488-8-3
Connector Accessories Sealing Plug Straight Fluorinated Ethylene Propylene Red
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Sealing Plug
Connector Type
Connector Circular
Body Orientation
Straight
Material
Fluorinated Ethylene Propylene
Color
Red