Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Sealing Plug
Connector Type
Connector Circular
Body Orientation
Straight
Color
Black
Product Diameter (mm)
1.67
Product Length (mm)
12.7

