Connector Circular
MS27474T16T35SD
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Corsair Electrical ConnectorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
D
Number of Ports
1
Number of Contacts
55
Number of Terminals
55
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
16-35
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Nickel Fluorocarbon Polymer
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
49.22
Product Depth (mm)
45.23
Product Height (mm)
45.23

