Arrow Electronic Components Online
MS27474E22F35SB|AMPHENOL|simage
MS27474E22F35SB|AMPHENOL|limage
Connector Circular

MS27474E22F35SB

Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    B
  • Number of Ports
    1
  • Number of Contacts
    100
  • Number of Terminals
    100
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    22-35
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    500VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Bayonet Lock
  • Product Diameter (mm)
    57.91
  • Product Length (mm)
    25.67
  • Product Depth (mm)
    54.35
  • Product Height (mm)
    54.35

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources