Connector Circular
MS27474E22F21P
Conn Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
21
Number of Terminals
21
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
22-21
Less Contact
No
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Voltage Rating
1250VDC|900VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Product Diameter (mm)
57.91
Product Length (mm)
25.67
Product Depth (mm)
54.35
Product Height (mm)
54.35

