Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
16-6
Less Contact
No
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Product Diameter (mm)
49.6
Product Length (mm)
25.8
Product Depth (mm)
45.23
Product Height (mm)
45.23
We don't have prices now, please check later.
Order Quantity

