Connector Circular
MS27473T22B2S
Conn Circular SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
85
Number of Terminals
85
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
22-2
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
500VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
41.27
Product Length (mm)
22.63
Order Quantity

