Connector Circular
MS27473E20B35SB
Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
Corsair Electrical ConnectorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
79
Number of Terminals
79
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
20-35
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
38.88
Product Length (mm)
26.06

