Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.71.00
Automotive
Unknown
PPAP
Unknown
Lamp Type
Incandescent Lamp
Lamp Size
T-1 3/4
Average Rated Life (h)
4000
Filament Type
C-2F
Lead/Base Style
Flanged Midget
Maximum Voltage Rating
28V
Current Rating (A)
0.04
Mean Spherical Candle Power (MSCP)
0.34
Maximum Overall Diameter (in)
0.25
Packaging
Bulk
Order Quantity

