Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Receptacle Protection Cap
Connector Type
Connector Circular
Body Orientation
Straight
Product Diameter (mm)
50
Product Length (mm)
15.8