Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Receptacle Protection Cap
Connector Type
Connector Circular
Body Orientation
Straight
Product Diameter (mm)
39.9
Product Length (mm)
15.8
We don't have prices now, please check later.
Order Quantity