Arrow Electronic Components Online
No Image Available
Connector Accessories

MS25043-20DA

Connector Accessories Protective Cover Straight Black Anodize

Glenair
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Plating
    Anodize
  • Color
    Black
  • Product Diameter (mm)
    37.3
  • Product Length (mm)
    11.9

Documentation and Resources

Datasheets
Design resources