Arrow Electronic Components Online
No Image Available
Connector Accessories

MS25043-18DA

Connector Accessories Protective Cover Straight Black Anodize

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Plating
    Anodize
  • Color
    Black
  • Product Diameter (mm)
    34.1
  • Product Length (mm)
    11.9

Documentation and Resources

Datasheets
Design resources