Connector Accessories
MS25042-28DA
Connector Accessories Protective Cover Straight Black Anodize
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Protective Cover
Connector Type
Connector Circular
Body Orientation
Straight
Plating
Anodize
Color
Black
Product Diameter (mm)
46
Product Length (mm)
21.4