Connector Accessories
MS25042-10D
Connector Accessories Protective Cover Straight Olive Drab Cadmium
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Protective Cover
Connector Type
Connector Circular
Body Orientation
Straight
Plating
Cadmium
Color
Olive Drab
Product Diameter (mm)
17.4
Product Length (mm)
16.7