You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.4000
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Insulation Material
Nylon
Product Length (mm)
21.437
Product Depth (mm)
7.925
Color
Blue
Mounting
Cable Mount
Order Quantity

