Arrow Electronic Components Online
MS24HS2P4200|MOONS|simage
MS24HS2P4200|MOONS|limage
Reduced Price
Stepper Motors

MS24HS2P4200

Stepper Motors Hybrid Bipolar Square 2A 2.1Ohm 450g.cm² 1.9N.m 1.8° 1Shaft

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Hybrid
  • Motor Current (A)
    2
  • Winding Resistance (Ohm)
    2.1
  • Holding Torque (N.m)
    1.9
  • Steps per Revolution
    200
  • Rotor Inertia
    450g.cm²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    6.8
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    47.14
  • Bearing Type
    Ball
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Bulk
  • Frame Size (NEMA)
    24
  • Shaft Diameter (mm)
    6.35
  • Shaft Length (mm)
    19.1
  • Body Length (mm)
    58
  • Weight (g)
    830
  • Product Length (mm)
    60
  • Product Depth (mm)
    77.1
  • Product Height (mm)
    67

Documentation and Resources

Datasheets
Design resources