Connector Circular
MS24264R14B7SN-LC
Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4020
Automotive
No
PPAP
No
Military Standard
MIL-C-26500
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14-7
Wire Size (AWG)
16-18
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Anodize
Housing Color
Black
Maximum Current Rating (A)
22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
35.73
Product Depth (mm)
28.57
Product Height (mm)
28.57

