Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Marker Strip
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Maximum Voltage Rating
250VAC
Product Length (mm)
41.27
Product Depth (mm)
33.32