Arrow Electronic Components Online
MS1J1-00000U-250PG|TE|simage
MS1J1-00000U-250PG|TE|limage
Industrial Pressure Sensors

MS1J1-00000U-250PG

Industrial Pressure Sensor 0psi to 250psi Gage

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 250psi
  • Maximum Overload Pressure
    375psi
  • Equivalent Overload Pressure Range (psi)
    500 to 1500
  • Accuracy (%)
    ±0.5
  • Response Time (ms)
    8.4(Max)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Port Type
    Male
  • Port Size
    O-Ring Face Seal
  • Electrical Termination
    Cable
  • Package Height
    17.53
  • Package Width
    15.88
  • Package Length
    20.57
Order Quantity

Documentation and Resources

Datasheets
Design resources