Board Mount EMI Enclosures
MS148-10S
14.8 x 8.9 x 2mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS)
Masach TechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.90.98.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Shield Type
Drawn-Seamless EMI/RFI Shield
Number of Pieces
1
Material
Tin Steel
Mounting
Surface Mount
Packaging
Tray
Product Length (mm)
14.8
Product Depth (mm)
8.9
Product Height (mm)
2

