Connector Audio and Video
MS112BX
Conn 1/4" Phone Jack RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
1/4" Phone Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
48VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Shell Material
Copper Alloy
Shell Plating
Nickel
Product Length (mm)
15.9
Product Depth (mm)
34.8
Product Height (mm)
15.9
Mounting
Panel Mount
Housing Material
Thermoplastic
Contact Plating
Tin
Contact Material
Copper Alloy

