Board Mount EMI Enclosures
MS093-10S
9.3 x 9.3 x 5mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS)
Masach TechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.90.98.00
Automotive
Unknown
PPAP
Unknown
Shield Type
Drawn-Seamless EMI/RFI Shield
Number of Pieces
1
Material
Tin Steel
Mounting
Surface Mount
Packaging
Tray
Product Length (mm)
9.3
Product Depth (mm)
9.3
Product Height (mm)
5

