Arrow Electronic Components Online
MS09310C|MASACH|simage
MS09310C|MASACH|limage
Board Mount EMI Enclosures

MS093-10C

9.7 x 9.7 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)

Masach Tech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Shield Type
    Drawn-Seamless EMI/RFI Cover
  • Number of Pieces
    2
  • Material
    Tin Steel
  • Mounting
    Surface Mount
  • Packaging
    Tray
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    9.7
  • Product Height (mm)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources