Arrow Electronic Components Online
Connector Accessories

MS7140

Connector Accessories Marker Strip Straight Phenolic

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Strip
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Phenolic
  • Minimum Operating Temperature (°C)
    -48
  • Maximum Operating Temperature (°C)
    148

Documentation and Resources

Datasheets
Design resources