Arrow Electronic Components Online
Connector Accessories

MS5140

Connector Accessories Marker Strip Straight

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Strip
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    64.31
  • Product Depth (mm)
    22.23
  • Product Height (mm)
    10.32

Documentation and Resources

Datasheets
Design resources